Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
PCM-99 in Automotive Battery Applications Slide 8

The PC99 is a phase change material which has a thermal conductivity of 1.5 W/m.k and is available in two thicknesses, 0.06 and 0.12 mm. The phase change temperature is 51 degrees celsius and it is important that the first time the device is used this temperature is reached for the material to flow correctly and provide minimum bond line thickness and optimum thermal management. PC99 is designed to be a low cost solution to minimize the thermal resistance between power dissipating electronic components and heat-sinks. This give optimum thermal performance.

PTM פורסם ב: