Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
SMD-Slide11

TAIYO YUDEN has also developed a new multilayer inductor series, the CKP2520 in a 2.5mm x 2.0mm x 1.0mm package. These inductors are built from multiple layers of conductive traces connected with solder vias to form the inductor coil. This new construction method achieves higher performance and increased reliability. In addition, this series offers low DC resistance, small size, and a low profile.

PTM פורסם ב: