Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Key Points

The DRB-3 has efficiencies of up to 94%, with a high weighted average efficiency. They can be operated in ambient temperatures of -25 to +70°C, derating above 55°C. Using the inhibit function, the off-load power consumption can be reduced to less than 2.3 W. During initial start-up, the power supplies draw a very low inrush current energy of 0.6 Ampere squared seconds. This avoids nuisance tripping of input protection circuit breakers. All models have a robust metal case and rigid mounting on the DIN rail.

PTM פורסם ב: