Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Peak Power

To support operation with capacitive and inductive loads, the DRB-3 series is capable of delivering 120% peak power for up to two seconds. If after two seconds, the load is still drawing high currents, the current overload characteristic enables current to be drawn to support the load, but the output voltage will drop. If the output is shorted, the power supply will transition to hiccup mode until the fault is cleared.

PTM פורסם ב: