Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
GWS500-Slide9

The series is fully protected against overcurrent, overvoltage and over-temperature. The overload characteristic for the 12V model is hiccup style, whereas the 5V, 7.5V, 24V, 36V and 48V models have a constant current characteristic. After an overvoltage or over-temperature event, the output can be reset either by cycling the AC input or by utilizing the remote on/off feature.

PTM פורסם ב: