Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
feat and ben
S200s are manufactured using a transparent sleeve, for ease of inspectability as well as added strain relief. The terminators have a pre-fluxed solder, pre-formed, with the same amount of the materials from component to component, which makes for a consistent, repeatable soldering process. Sealing inserts are used for environmental protection and increased reliability over the life of the product. S200 shield terminators are a one piece design and are therefore easy to install, resulting in a low installed cost. The terminators are available with or without a pre-installed ground lead, which can be either an insulated wire or braid strap. S200 terminators are designed with a bi-alloy temperature indicator or thermochromic ink which aids in process control, final inspection, and operator training.
PTM פורסם ב: