Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
summary
In summary, the TE Connectivity S200 shield terminators are environment-resistant sealed. The terminators are rated for a maximum temperature of 200°C and offer excellent long-term reliable performance. A bi-alloy or thermochromic temperature indicator is included in the assembly for ease of installation and inspection. The adhesive rings adhere to unetched wire insulations, for example PTFE, and require no special tooling for installation. The terminators are available with or without pre-installed grounding wires, either an insulated wire or braid strap, for assembly convenience and precise positioning.
PTM פורסם ב: