Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Circuit Breakers Slide 10

The W58 series thermal circuit breaker utilizes a common, highly recognizable design for single-pole, push-to-reset circuit breakers. W58 is available in ratings from one-half amp through 30 amps, and can operate up to 50 volts DC or 250 volts AC. It mounts via a threaded bushing and is offered with either quick-connect terminals or screw terminals. W58 is UL recognized and CSA certified.

PTM פורסם ב: