Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Circuit Breakers Slide 14

The W33 series thermal circuit breaker is a larger product with a rocker actuator, an optional indicator lamp and an optional auxiliary switch. It is offered as a single-pole or a two-pole device in several different configurations. W51 is available in ratings from 5 amps through 20 amps, and can operate up to 50 volts DC or 250 volts AC. It conveniently snaps into a panel from the front and has quick-connect terminals which may also be used as solder tabs. W51 is UL recognized and CSA certified. This is the only thermal breaker that has two-poles and the only thermal breaker with an optional auxiliary switch that Tyco Electronics offers.

PTM פורסם ב: