Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
amplimite 4
AMPLIMITE .050 series connectors utilize gold plated tab and tuning fork contacts on a compact 0.050” x 0.100” centerline and are available with 20 to 100 positions. The AMPLIMITE .050 series cable connectors terminate to wires via the insulation displacement contact (IDC) termination method, which provides fast, reliable, and economical terminations of discrete wire or ribbon cable. Both solder and compliant pin terminations are offered on the PCB versions. All connectors are produced with metal shell construction, which provides EMI/RFI shielding capability and high durability.
PTM פורסם ב: