Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
hd20
Standard AMPLIMITE D-subminiature connectors are produced in two series, which are the HD-20 and HD-22 series. Each series has five sizes related to the size of the shell. The HD-20 connector features size 20 contacts, which are based on 0.040” pin diameters with contact centerlines of 0.109” x 0.112”. Furthermore, the HD-22 connector uses size 22 contacts, which are based on 0.030” pin diameters on centerlines of 0.090” x 0.078” for shell sizes 1 through 3, 0.095” x 0.078” for shell size 4, and 0.095” x 0.082” for shell size 5.
PTM פורסם ב: