Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Image of Telit EVB IoT Device Development Kit Quick Start Guide - What is it

The Telit Cinterion EVB evaluation and development kit lets the customer evaluate and prototype complete device concepts based on Telit Cinterion cellular embedded modules. Combined with a module-specific adapter (sold separately), Telit Cinterion EVB exposes module interfaces, allowing the customer to test the application comfortably. Telit Cinterion EVB includes USB (2.0 and 3.0), JTAG, power supply and audio connections to the modules, two SIM card holders, a microSD memory card socket, and the ability to switch mode power supply with an external AC adapter and USB to a serial converter. Expansion connectors allow connecting ancillary boards, such as an Ethernet adapter or audio codec, and support future add-on cards using high-speed interfaces. EVB also features On/Off, Reset and SHDN system controls, two LED indicators and I/O connectors such as serial signals, GPIO, SPI, I2C, and DVI.

PTM פורסם ב: