Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Dual-Mode Bluetooth Slide 6

The CC2560 supports Bluetooth classic and the CC2564 supports classic and Bluetooth low energy. The CC256x Bluetooth IC supports industrial temperature range with a 2.2 to 4.8 V supply range with a 12 dBm transmit power and -95 dBm receive sensitivity. The host interface for the device is over UART and the device also has I²S support for voice and audio interface. This device is offered in a QFN package for onboard design.

PTM פורסם ב: