Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Powering FPGAs with SIMPLE SWITCHER LMZ3 Power Modules Slide 12

The SIMPLE SWITCHER LMZ3 power modules integrate a DC/DC converter, inductor, and passives into a small, thin QFN package. As few as 3 external components are required for high performance and high density POL design, making layout extremely simple. The SIMPLE SWITCHER LMZ3 power module portfolio has 13 feature rich devices that can be used in multiple applications such as FPGA and DSP POL applications, test and measurement, and communications, to name a few. Some of the features include: Integrated inductor and passives, Easy-to-mount QFN package, Up to 96% peak efficiency and 12°C/W, Adjustable frequency, soft start, UVLO and PG pins. Selected benefits include: High density compact solution, 40% smaller package than integrated inductor solutions, Low thermal resistance delivering full output current without airflow, and Design flexibility of a discrete solution.

PTM פורסם ב: