Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SIMPLE SWITCHER Nano Modules Overview Slide 18
The Nano module family can fit many applications within the communications, industrial, and enterprise markets. The SIMPLE SWITCHER® family works in a wide range of markets because the products are easy to use with no external compensation and no inductor selection. They offer high power density, a large amount of power delivered for the solution size at input voltages up to 17 Vin. The devices feature low EMI radiation, all SIMPLE SWITCHER Nano modules are CISPR 22 Class B compliant. A Power Good pin is also features, enabling sequencing of multiple rails.
PTM פורסם ב: