Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SIMPLE SWITCHER Nano Modules Overview Slide 5
It is necessary to determine if the Nano power module family is right for an application. Whether the requirement is to minimize PCB space, or the designer is not a power expert, SIMPLE SWITCHER® modules can reduce PCB space by 30% compared to discrete designs, while at the same time providing ease of use, with no external compensation needed. These highly efficient, low-powered devices can deliver up to 2 A of output current, and can accept a voltage input of up to 17 V.
PTM פורסם ב: