Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Semiconductors for Ultrasound Slide 10

There are also options available to reduce the transmit path size and noise. Integrating the high voltage pulser reduces the size of the transmit path with smaller and fewer components. Including features such as an active damping into the architecture prevents the insertion of noise in the system. As can be seen in the graphs on this slide, the outputs of the transmit path are high-voltage, positive and negative symmetrical pulses which are preceded and followed by 0 V. Active damping is the ability of the signal to return to 0 V. This is critical to reduce the ringing induced in the system by the pulser.

PTM פורסם ב: