Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Semiconductors for Ultrasound Slide 21

Shown on this slide are some power solutions that were designed specifically to work with the C6455, its power needs and sequencing. There are a couple of options available, depending on whether 5 V or 12 V inputs are available and the level of integration that is desired, power modules can be used as shown in the left figure, creating an easy to design system. The two remaining figures illustrate different power solutions with combinations of different types of products, such as integrated FETs, which can be seen with the TPS54 part numbers, and TPS7, which in TI nomenclature are linear regulators, and can offer low noise rails for as needed in the system being designed.

PTM פורסם ב: