Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
XC9235-9236 Slide 3

This product series has two output voltage versions, fixed and adjustable. With the fixed output voltage version, users can select an output voltage anywhere from 0.8V to 4.0V, in increments of 0.05V. Pricing is the same no matter what fixed output voltage is selected. The adjustable voltage version allows users to set any output voltage themselves by adding two external resistors to the FB pin as shown in the diagram on the right.

PTM פורסם ב: