Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of TRACO Power THL 15WI Series of PCB Mount DC/DC Converters - Slide5

There are a total of 14 models in the THL 15WI series. There is a choice of five single output models with standard output voltages of 3.3, 5, 12, or 24VDC or two dual output models with ±12 or ±15VDC. There are two wide input voltage ranges available, the nominal 24VDC input models accept a range from 9 to 36VDC while the nominal 48VDC input models operate with an input range of 18 to 75VDC. All single output models have a ±10% output adjustment range to help cover a wide variety of application specific voltages.

PTM פורסם ב: