Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of TRACO Power THL 15WI Series of PCB Mount DC/DC Converters - Slide7

The THL 15WI series offers several product enhancements over TRACO Power’s past generations of 15W, 1” x 1” DC/DC converters. Features including a wider operating temperature range of -40°C to 90°C, full load operation up to 70°C and an integrated filter that meets EN 55032 conducted EMI Class A limits. This means the designer does not need to add extra components to their board for Class A performance, saving space and cost. Class B conducted can be achieved with external components, if required. The long term reliability is indicated by a calculated MTBF greater than 1.3 million hours and backed by a three year product warranty.

PTM פורסם ב: