Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Overview

The TPI 30, 65, and 125 series are the latest additions to TRACO Power’s existing TPI line of industrial, open-frame AC/DC power supplies. The TPI product families cover five power levels from 30 to 150 W. These 30, 65, and 125 W power supplies are cost-optimized for price-sensitive industrial, automation, and IoT applications which require convection-cooled power in a compact size. Key features include extended temperature range, reinforced isolation system, and Class II rating where no safety ground is required. Industrial-grade components and advanced thermal management techniques give the TPI series high reliability on any application where space is a premium concern. These product families have an extended operating temperature range of -40 to +85°C with derating. The TPI 30 and TPI 65 series support full load up to +60°C convection-cooled, and the TPI 125 is rated at 100 W to +50°C convection-cooled and 125 W with forced air. Other features include input to output isolation of 3,000 VAC, Class II preparation, and designed to protect against overload, undervoltage, and short-circuit conditions. These modules are equipped with integrated filters to meet Class B for EN 55032 for conducted and radiated emissions, eliminating the need for external components.

PTM פורסם ב: