Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Electrical Specifications

These three families are available in a wide variety of output voltages ranging from 3.3 VDC to 53 VDC, as well as an output voltage adjustment range of -20 / +10%. The TPI 30 includes eight models with output voltages of 3.3 to 53 VDC and offers up to 133% peak power for a maximum of 5 seconds. The TPI 65 includes seven models with output voltages of 5 to 53 VDC and offers up to 138% peak power for a maximum of 5 seconds. The TPI 125 includes five models with output voltages of 12 to 48 VDC and offers up to 140% peak power over the 100 W convection-cooled ratings, and 12% peak power over the 125 W forced-air rating for a maximum of 5 seconds.

PTM פורסם ב: