Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
overview

The TPP 100A-J and TPP 150A-J series offer either 100 W or 150 W of output power and have compact sizes of only 3.00 x 2.00 x 1.16 inches or 4.00 x 2.00 x 1.16 inches respectively, with an open frame format and input/output connectors for chassis mounted designs. Both series have a full load extended operating temperature range from -25°C to +55°C and derating to a maximum +85°C. With convection cooling only, the TPP 100A-J derates to 70 W of continuous power at +70°C and the TPP 150A-J, with 10CFM of airflow, will provide up to 150 W of continuous power at +70°C. Six models in each power range offer a single standard output voltage between 12 VDC and 48 VDC. Designed with very high efficiency up to 92%, these power supplies have a low no-load power consumption of only 0.3 W and meet ERP requirements. This results in less heat created in the end system, and overall system reliability is increased. Multiple safety agency approvals make these two ranges ideal for medical, industrial, information, and communication technologies.

PTM פורסם ב: