Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
models

There are six models each for both the 100 W and 150 W series, providing a total of 12 available models. Each power range has a choice of a single output with standard output voltages of 12, 15, 24, 28, 36, or 48 VDC with a +/-10% output adjustment range to cover a wide variety of standard applications in a multitude of industries and markets. With efficiencies ranging from 91-92% and very low 0.3 W no-load power consumption, this family meets ERP energy efficiency standards and uses less power than previous generation parts.

PTM פורסם ב: