Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
TPP-Slide5

There are a variety of available models for each of the 15W and 30W ranges. Each power range has single outputs with a choice of standard output voltages of 3.3, 5, 9, 12, 15, 24, 36 or 48VDC with a ±10% output adjustment range to cover a wide spectrum of standard applications in a multitude of industries and markets. With typical efficiency ranging from 84 to 91.5% and very low 0.05W no-load power consumption, this family meets ErP energy efficiency standards and uses less power than earlier generation parts.

PTM פורסם ב: