Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
TPP-Slide6

Both the TPP 15A-D and TPP 30A-D have a myriad of safety agency approvals to meet a wide variety of applications. Information technology equipment (ITE) approval is covered by the IEC/EN/UL 60950-1 standard, while the IEC/EN/UL 62368-1 safety standard includes 60950-1, as well as new requirements for audio applications. All models are also approved to medical 60601-1 3rd Edition safety standards and provide the required two times means of patient protection (MOPP). In addition, the units are also ideal for household appliances with their 60335-1 safety approvals. Electro magnetic compatibility limits are met for both EN-55032 as well as medical EN-55011 per IEC 60601-1-2 4th Edition. In addition, the family meets EN-55032 Class B limits for both conducted and radiated emissions. EMC immunity is in compliance for both EN-55024 and EN-60601-1-2 4th Edition standards.

PTM פורסם ב: