Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of TRACO Power TPP 180/TPI 180 Series AC/DC Power Supplies - Applications

The TPP 180 series models are 2xMOPP compliant and body floating (BF) rated for applied parts applications, ensuring both patient and operator protection. Using high quality components and high efficiency topologies enables a wide operating temperature range and high reliability exceeding 1.14 million hours MTBF (MIL-HDBK-217F, ground benign) and it is supported by TRACO Power’s five-year product warranty. The TPI 180 series models are approved to the latest IEC/EN/UL 62368-1 ITE safety approvals, as well as EN 61000-3-2 compliance, EN 55032 Class B for conducted emissions and high efficiencies up to 94%. With shock and vibration ratings to IEC 60068, thermal shock to MIL-STD-810F, a wide operating temperature range from -40°C to 85°C, and acceptance criteria for electronic assemblies according to IPC-A-610 Level 3. The TPI 180 series were designed for wide range of global industrial applications.

PTM פורסם ב: