Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of TRACO Power TPP 180/TPI 180 Series AC/DC Power Supplies - Temp Graph

With convection cooling at 230VAC, the TPP and TPI series products have a full load temperature rating of -40°C to 40°C and an operating temperature of -40°C to 85°C. Forced air cooling of 10 CFM extends the full load temperature range of these products from -40°C to 50°C.

PTM פורסם ב: