Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Overview

The TRV 1M is a series of 1 W DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. This series offers models with four different input voltage options between 5 and 24 VDC, continuous short circuit protection with auto recovery, a low leakage current of less than 2 µA, and includes semi-regulated outputs which provide a good level of regulation without affecting cost efficiency. The key features include an operating temperature range from -40°C to +85°C at full load without derating and operation to 5000 meters altitude, as well as certification according to IEC/EN/ES 60601-1 3rd Edition for 2xMOPP compliance and IEC/EN/UL 62368-1 approval, which make this series suitable for many different applications where a medical isolation system and short circuit protection are needed.

PTM פורסם ב: