Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
TRV 1M Models

The TRV 1M is available with inputs of 4.5 to 5.5, 9.6 to 14.4, 12 to 18, and 19.2 to 28.8 VDC, as well as a wide range of seven standard output voltages for each input range to cover the diversified needs of the industrial market. The available output voltages are 3.3, 5, 12, and 15 VDC with dual output voltages of ±5, ±12, and ±15 VDC.

PTM פורסם ב: