Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
summary

In summary, Triad’s low frequency current sense transformers are designed to monitor current from 0.1 to 30 amperes at frequencies from 50 Hz to 400 Hz. These products are also available in potted coil construction. Triad current sense transformers are used to detect the current passing through a conductor. These transformers are very reliable and operate effectively. They are constructed with UL rated 130°C materials.

PTM פורסם ב: