Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Cables and Connectivity Portfolio Slide 10

Tripp Lite Easy Pull Long-Run Display Cables offer a simpler, safer method of connecting an A/V source to distant displays, up to 100 feet away. Detachable connectors allow installers to easily pull the cable through conduit that standard cables cannot fit into. Easy Pull Cables are perfect for conduit diameters as small as 3/4 in (1.9 cm), even with factory-manufactured 90 degree bends, as well as drop ceilings and return air ducts. End caps with integrated pull tabs protect the entire cable from strain and contacts from dirt or damage. Connectors are sold in pairs, not individually, saving installation costs. All-in-One Cable/Connector Kits are available for added convenience. Select models include a wall faceplate. Custom lengths and plenum-rated cables are also available.

PTM פורסם ב: