Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Cables and Connectivity Portfolio Slide 12

In summary, Tripp Lite offers copper network cables such as Cat5e, Cat6, CX4 and Cat6a cables which meets the most current industry standards and provides faster network transmission speeds. All Tripp Lite Fiber Optic cables provide nearly unlimited bandwidth at high speeds over long distances with size progressing upward from 62.5/125 to 50/125 to 8.3/125 (twice the bandwidth of 62.5/125) to 10 Gbps 50/125 (three times the bandwidth of 62.5/125). All Tripp Lite SCSI cabling is double-shielded (braid and foil) to provide the most reliable, error-free data communications available. Serial Attached SCSI (SAS) is the latest generation of SCSI storage. Tripp Lite's Serial ATA (SATA) cables and adapters connect any SATA device to an SATA controller for high-speed data transfer up to 6.0 Gbps (backwards compatible to 1.5 Gbps). Tripp Lite's Fibre Channel copper cables are RAID cables that connect HSSDC to HSSDC or DB9 cables. Tripp Lite's "SuperSpeed" USB 3.0 cables deliver up to 10 times faster data transfer rates compared to "Hi-Speed" USB 2.0 cables. Tripp Lite provides a variety of solutions to extend the distance between the video source and one or more video displays using Cat5 network cabling.

PTM פורסם ב: