Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
PowerVerter APS Inverter Chargers Slide 2

Tripp Lite offers two different types of PowerVerters: APS Inverter/Chargers and PV Inverters. The APS inverter/chargers are designed to provide either backup power or mobile power for a variety of applications: commercial/residential, telecom, retail, and more. They feature a DC-to-AC inverter - to provide battery backup support for electrical equipment when AC power is absent (either during a power failure or when a vehicle or boat is mobile). They also feature an AC-to-DC battery charger - to replenish battery backup support when AC power is present. In addition, inverter/chargers include surge and line noise filtering to protect connected equipment from damage or performance distortion. Tripp Lite inverter/chargers feature heavy-duty polycarbonate or metal cases and provide up to 6000 W of continuous power (or up to 12,000 W in peak surge conditions) to run a wide range of devices. Tripp Lite PowerVerter PV inverters on the other hand, are designed exclusively for mobile power applications, allowing users to operate office or household devices while in a vehicle or boat. Inverters draw power directly from a vehicle’s or a boat’s main battery. They do not require a battery charger because the vehicle or boat engine charges the main battery. Tripp Lite PV inverters feature compact, all-metal cases for enhanced portability and durability. They provide up to 700 W of continuous power (or up to 1400 W, instantaneously, in peak surge conditions) to run a wide range of devices.

PTM פורסם ב: