Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
PowerVerter APS Inverter Chargers Slide 23

In summary, Tripp Lite offers two different types of PowerVerters: APS inverter/chargers and PV inverters. Tripp Lite’s PowerVerter APS inverter/chargers are designed to provide either backup power or mobile power for a variety of applications: commercial/residential, telecom, retail, and more. Tripp Lite PowerVerter PV inverters, on the other hand, are designed exclusively for mobile power applications, allowing users to operate office or household devices while in a vehicle or boat. Inverters draw power directly from a vehicle’s or boat’s main battery. Features of the APS inverter/charger include automatic voltage regulation and continuous pure sine-wave output whether operating from an AC or DC power source. Tripp Lite APS inverter/chargers include several features that ensure better equipment availability than competitors’ models. A high-amp, 3-stage charger allows users to safely recharge connected batteries at a faster rate than competitors’ models. If a power failure occurs, all APS inverter/charger models ensure continuous availability by quickly switching to battery backup support. Select APS models switch as fast as one half cycle (10 ms) - much faster than typical competitors’ models. Tripp Lite APS inverter/chargers feature high overload ratings - up to double their rated capacities. Tripp Lite PV inverters are compact, portable solutions for powering office equipment and household appliances while in a vehicle or boat. Select models draw power directly from the engine starting battery with user-supplied cables, while other models feature a plug that draws power from a 12 V cigarette lighter/accessory outlet. The inverter converts 12 V DC power into 230 V AC power to run a variety of devices.

PTM פורסם ב: