Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
IntegratedConnector-Slide15

For 10/100Mbps connectivity, three basic options are available for different PHY. The first option is a six core circuit which includes one common mode choke, one isolation transformer, and one autotransformer per twisted pair. The second option is a four core circuit. This includes one three-wire common mode choke and one isolation transformer per pair. The third option is another four core circuit that includes one two-wire common mode choke and one isolation transformer per pair. Although each option allows data transmission at 10/100Mbps, each option will perform differently in regards to EMI. 

PTM פורסם ב: