In summary, TT electronics BI Technologies has developed a non-contact single-turn Hall Effect sensor. Designated MagnePot, the Model 6120 and 6150 Hall Effect position sensor features extremely low mechanical torque with a programmable electrical angle from 5 to 360 degrees. Available in three standard configurations plus custom models, and featuring low noise and a rotational life of 10 million cycles to 100 million cycles, the MagnePot sensor is a highly versatile device. Coupled with the high accuracy and high resolution of the device, as well as multiple factory-programmable output profiles ranging from linear to non-linear (multi-slope or piece-wise linear), the single-turn Hall Effect sensor is ideally suited for three-wire voltage divider applications. The MagnePot Hall Effect position sensors are available in three standard styles as well as custom configurations: 1/8” shaft, 1/4” bushing; 1/8” shaft, 3/8” bushing; and 1/4” shaft, 3/8” bushing. Standard independent linearity is ±0.5%, with tighter linearity available on spec units. Typical output voltage ranges from 0.25 VDC to 4.75 VDC, while input voltage ranges from 4.5 VDC to 5.5 VDC. Minimum insulation resistance is 1,000 MΩ, and operating temperature ranges from -40° C to +125° C. Custom configurations are also available upon request.