Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
MagnePot Non-Contacting Rotary Position Sensor Slide 3

MagnePot sensors offer many highly desirable features and benefits. They are based on non-contacting Hall Effect technology which ensures long rotation life with no degradation in the output signal over life. Output accuracy is an impressive 0.5% (independent linearity) and 0.25% is available. Output noise is virtually non-existent when compared to potentiometers. Custom non-linear functions can be created for specialized applications and sealing options are available for harsh environments. One of the breakthrough features on MagnePots is the ability to provide electrical angles all the way up to and including 360°. Electrical angles can be ordered from 35° to 360°. Electrical angles less than 35° are available but require a slight opening of the linearity tolerance.

PTM פורסם ב: