Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
io connect
The Liger’s numerous input and output options provide easy-to-implement system communication and peripheral connectivity. These include popular interfaces like dual Gigabit Ethernet ports and two high-speed USB 3.0 ports, both of which can be used for high-speed video links. Four USB 2.0 ports and four serial ports that can be used for communication and control. In addition, there are eight lines of digital Input / Output, I2C, SPI, and general purpose counter/timers.
PTM פורסם ב: