Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
market app
The Liger is the perfect embedded computer to replace existing underpowered or obsolete CPU modules with PC/104-Plus expansion requirements. The higher performance CPU allows existing systems to be updated with newer operating systems, applications, and features. The on-board TPM means that the system can be secured from unauthorized access. The dual Ethernet and USB 3.0 connections allow streaming video input, processing, and output. There are several applications highlighted on this page. They all share common attributes that make the Liger an exceptional choice for these applications. Systems with legacy PC/104-Plus expansion requirements. The capability of providing at least the same processing power, and in most cases, three to four times the performance of a previous CPU platform. The need for a rugged platform in the way of high vibration and/or extreme temperatures. The ability to secure the hardware and operating system using the on-board TPM. Long production life requirements to extend the life of the platform another ten to fifteen years.
PTM פורסם ב: