Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Summary

In summary, Vishay's MBA/SMA 0204, MBB/SMA 0207, and MBE/SMA 0414 series resistors are ideally suited for applications where high reliability and high stability are required. Important high-reliability applications will benefit from AEC-Q200 qualification. The MB series is offered with a wide resistance range, tolerance down to ±0.1%, and TCR down to ±15 ppm/ºC with the precision version. This resistor series combines the advantage of high reliability with the most popular sizes for axial leaded parts in the market, RoHS compliant and halogen-free features. IECQ-CECC approval according to EN 140101-806 is available. Additionally, radial taping is available for the MBB0207 size and alternative termination wires are available for the MBA0204 size.

PTM פורסם ב: