Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
TCR/Resistance Range for MBx/SMA Professional

The TCR and resistance range table here needs to be followed when considering the MBx professional series. The resistance ranges printed in bold are the preferred TCR/tolerance combinations with optimized availability. As indicated in the product datasheet, the resistance values are to be selected from the E24 series for tolerance ±5% or ±2%, from the E24/E96 series for tolerance ±1%, and from E24/E192 for tolerance ±0.5%. AEC-Q200 qualification applies to ±1% ±50 ppm/ºC parts from this series with value 10 Ω to 301 kΩ for the MBA0204 size, 10 Ω to 7.5 MΩ for the for MBB0207 size, and 10 Ω to 22 MΩ for the MBE0414 size.

PTM פורסם ב: