Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MKP1848S Power Film Capacitors Slide 6

Vishay offers a complete and competitive portfolio of high quality film capacitors for high power LED drives. As standard EMI filter products the “X2” 339-series (for connections between the lines) and the “Y2” 338 6-series (for connections between line and ground) are Vishay recommendation. Vishay offers the MKP1848 and the slim line MKP1848S with a building height of 12 to 24 mm and capacitance up to 100 µF as a DC link capacitor, for smoothing and energy storage (Cpfc). As output capacitor, to reduce the ripple current, the polyester MKT1820 with a range up to 47 µF is recommended.

PTM פורסם ב: