Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MKP1848S Power Film Capacitors Slide 7

The slim line DC link MKP1848S features low building heights; 12, 15, 18 and 24 mm. With voltage rating to 1000 VDC and operating temperatures to 105°C, the MKP1848S series offers solutions for a wide range of applications. It offers a rated capacitance range from 2 µF to 100 µF, while allowing custom made solutions, and always with a long life cycle.

PTM פורסם ב: