Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Broad range of solutions LUG01A Datasheet LUG01T Datasheet LUG02A Datasheet LUG03A
All of Vishay’s Lug Temperature Sensors are manufactured using Vishay’s advanced NTC technology, electrically isolating the thermistor element from the Lug, making them a dependable product for even the most demanding requirements. Offering an extensive range of standard off-the-shelf Lug Thermistors in a variety of mechanical and electrical configurations, these sensors provide solutions for many design issues. For example, the NTCALUG01 series are the most robust and reliably operate up to 150°C. On the opposite end of the range is the NTCALUG03 which due to its small aspect ratio is best suited for applications requiring a quick and accurate response. Additionally, the NTCALUG02A, manufactured using low thermal conductive materials, is ideal for precision applications that require a low thermal gradient for improved accuracy. More details for each series can be found by clicking on the information link next to each product shown here.
PTM פורסם ב: