Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Summary
In summary, Vishay’s NTC (negative temperature coefficient) Lug temperature sensors are suitable for surface-temperature sensing applications, especially when a good electrical insulation and thermal contact with the surface is required. These sensors provide accurate and dependable surface temperature measurement across a wide temperature range and are designed for long-term, stable operation up to a peak temperature of 150°C. Customization options are also available to meet the needs of designers' specific requirements making Vishay’s Lug sensors an ideal fit for the demanding applications of the future.
PTM פורסם ב: