Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Summary

In summary, the Vishay RCA-HP sulfur-resistant, pulse-proof, high-power thick film chip resistor series offers a power rating up to 1.5 W in case size 2512. It allows for a reduction in component counts and replacement of larger case sizes to save board space, ultimately lowering costs for production and the overall bill of material for a design. Important high-reliability applications will benefit from AEC-Q200 qualification and excellent moisture resistivity against biased humidity conditions. Combining the advantage of high-rated dissipation, small case size in one device, and sulfur-resistant features, the RCA-HP series is the perfect choice for today's and tomorrow’s emerging high-power electronics.

PTM פורסם ב: