Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Functional Performance

RCA-HP series resistors are ideally suited for applications where high power or enhanced pulse-proof capabilities are required. The RCA-HP series is available in size 0402 up to 2512 with tolerance and TCR combinations of ±1%, ±100 ppm/°C, and ±5% ±200 ppm/°C. The resistance range offered is 1 Ω to 1 MΩ. This product series is AEC-Q200 (automotive) qualified and sulfur-resistant according to ASTM B809-95. The series has pure tin plating which is compatible with lead-free and lead-containing soldering processes, and the product is RoHS compliant.

PTM פורסם ב: