Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Image of Vishay TNPW Series Thin-Film Chip Resistors - Main Features Overview

The TNPW thin-film series from Vishay is an excellent choice where precision and long-term stability is required. This thin-film series offers moisture resistance and is resistant to sulfur. AEC-Q200 qualification makes this product series an appropriate choice for important high reliability applications. The TNPW series is offered with pure tin termination plating which is RoHS compliant. Tin-lead termination is also available.

PTM פורסם ב:
PTM Updated on: 2022-02-15